
IPC0196-S | |
|---|---|
DigiKey Part Number | IPC0196-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0196-S |
Description | DFN-6 (0.5 MM PITCH 1.6 X 2.6 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.102" L x 0.063" W (2.60mm x 1.60mm) | |
Thermal Center Pad | 0.059" L x 0.047" W (1.50mm x 1.20mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

