
IPC0192-S | |
|---|---|
DigiKey Part Number | IPC0192-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0192-S |
Description | QFN-36/LFCSP-36 (5 CENTER PADS) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN/LFCSP | |
Number of Positions | 36 | |
Pitch | 0.035" (0.90mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Thermal Center Pad | 0.122" L x 0.087" W (3.10mm x 2.20mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |


