
IPC0184 | |
|---|---|
DigiKey Part Number | IPC0184-ND |
Manufacturer | |
Manufacturer Product Number | IPC0184 |
Description | POWERPAD-24/POWERSOIC-24 TO DIP- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PowerSOIC 24 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted PowerSOIC |
Manufacturer Chip Quik Inc. | Number of Positions 24 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" L x 1.400" W (25.40mm x 35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |


