
IPC0181 | |
|---|---|
DigiKey Part Number | IPC0181-ND |
Manufacturer | |
Manufacturer Product Number | IPC0181 |
Description | QFN-12 TO DIP-12 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 12 0.016" (0.40mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted QFN |
Manufacturer Chip Quik Inc. | Number of Positions 12 |
Series | Pitch 0.016" (0.40mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" L x 0.600" W (25.40mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |


