Image for IPC0177 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0177

DigiKey Part Number
IPC0177-ND
Manufacturer
Manufacturer Product Number
IPC0177
Description
TSSOP-48 (LONG PINS) TO DIP-48 S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP TSSOP 48 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
TSSOP
Number of Positions
48
Pitch
0.020" (0.50mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.000" L x 2.400" W (25.40mm x 60.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,65000 €7,65 €
Manufacturers Standard Package
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,10350 €