
IPC0159 | |
|---|---|
DigiKey Part Number | IPC0159-ND |
Manufacturer | |
Manufacturer Product Number | IPC0159 |
Description | DFN-22 TO DIP-26 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 22 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 1.300" W (25.40mm x 33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |


