SMD to DIP QFN 24 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0158

DigiKey Part Number
IPC0158-ND
Manufacturer
Manufacturer Product Number
IPC0158
Description
QFN-24 TO DIP-28 SMT ADAPTER (0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN 24 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFN
Number of Positions
24
Pitch
0.020" (0.50mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.000" L x 1.400" W (25.40mm x 35.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,17000 €8,17 €
Manufacturers Standard Package
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €