
IPC0154 | |
|---|---|
DigiKey Part Number | IPC0154-ND |
Manufacturer | |
Manufacturer Product Number | IPC0154 |
Description | QFN-12 TO DIP-16 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 12 0.016" (0.40mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.800" W (25.40mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |


