

IPC0132 | |
|---|---|
DigiKey Part Number | IPC0132-ND |
Manufacturer | |
Manufacturer Product Number | IPC0132 |
Description | HSOP-44 TO DIP-44 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP HSOP 44 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted HSOP |
Manufacturer Chip Quik Inc. | Number of Positions 44 |
Series | Pitch 0.026" (0.65mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 2.200" (25.40mm x 55.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |


