


IPC0114-S | |
|---|---|
DigiKey Part Number | IPC0114-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0114-S |
Description | POWERSSO-28 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Pitch 0.026" (0.65mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Inner Dimension 0.407" L x 0.295" W (10.35mm x 7.50mm) |
Packaging Bulk | Thermal Center Pad 0.272" L x 0.177" W (6.90mm x 4.50mm) |
Part Status Active | Material Stainless Steel |
Type PowerSSO | Thickness 0.0040" (0.102mm) |
Number of Positions 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |


