SMD to DIP DFN 14 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP DFN 14 0.020" (0.50mm) FR4 Epoxy Glass

IPC0106

DigiKey Part Number
IPC0106-ND
Manufacturer
Manufacturer Product Number
IPC0106
Description
DFN-14 TO DIP-18 SMT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 14 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
DFN
Manufacturer
Chip Quik Inc.
Number of Positions
14
Series
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.000" x 0.900" (25.40mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €