

IPC0103 | |
|---|---|
DigiKey Part Number | IPC0103-ND |
Manufacturer | |
Manufacturer Product Number | IPC0103 |
Description | LGA-10 TO DIP-10 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LGA 10 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted LGA |
Manufacturer Chip Quik Inc. | Number of Positions 10 |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.000" x 0.500" (25.40mm x 12.70mm) |
Proto Board Type SMD to DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |


