

IPC0084 | |
|---|---|
DigiKey Part Number | IPC0084-ND |
Manufacturer | |
Manufacturer Product Number | IPC0084 |
Description | DFN-14 TO DIP-18 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 14 0.016" (0.40mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted DFN |
Manufacturer Chip Quik Inc. | Number of Positions 14 |
Series | Pitch 0.016" (0.40mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 0.900" (25.40mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


