

IPC0050 | |
|---|---|
DigiKey Part Number | IPC0050-ND |
Manufacturer | |
Manufacturer Product Number | IPC0050 |
Description | POWERSOIC-10/PSOP-10/HSOP-10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PowerSOIC, PSOP, HSOP 10 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted PowerSOIC, PSOP, HSOP |
Manufacturer Chip Quik Inc. | Number of Positions 10 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 0.700" (25.40mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


