
IPC0049C | |
|---|---|
DigiKey Part Number | 315-IPC0049C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0049C |
Description | POWERSOIC-20 TO DIP-24 SMT ADAPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP HSOP, PSOP, SOIC 24 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | HSOP, PSOP, SOIC | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.200" L x 0.700" W (30.48mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

