


IPC0004-S | |
|---|---|
DigiKey Part Number | IPC0004-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0004-S |
Description | QFN-12 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Inner Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Packaging Bulk | Thermal Center Pad 0.110" L x 0.062" W (2.80mm x 1.58mm) |
Part Status Active | Material Stainless Steel |
Type QFN/LFCSP | Thickness 0.0040" (0.102mm) |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |


