SMD to DIP FPC Connector 40 0.039" (1.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP FPC Connector 40 0.039" (1.00mm) FR4 Epoxy Glass

FPC100P040

DigiKey Part Number
FPC100P040-ND
Manufacturer
Manufacturer Product Number
FPC100P040
Description
FPC/FFC SMT CONNECTOR 1 MM PITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP FPC Connector 40 0.039" (1.00mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
40
Manufacturer
Chip Quik Inc.
Pitch
0.039" (1.00mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.900" x 2.050" (22.86mm x 52.07mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
FPC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,90000 €5,90 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €