
FPC100P040-DPT-S | |
|---|---|
DigiKey Part Number | 315-FPC100P040-DPT-S-ND |
Manufacturer | |
Manufacturer Product Number | FPC100P040-DPT-S |
Description | FPC/FFC SMT CONNECTOR STENCIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPC/FFC | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Outer Dimension | 1.950" L x 0.900" W (49.53mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 5 | 11,94200 € | 59,71 € |
| 10 | 11,29200 € | 112,92 € |
| 25 | 10,53640 € | 263,41 € |
| 50 | 10,03400 € | 501,70 € |
| 100 | 9,58420 € | 958,42 € |
| 250 | 9,06040 € | 2.265,10 € |
| 500 | 8,71136 € | 4.355,68 € |
| 1.000 | 8,39825 € | 8.398,25 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

