Plated Through Hole to Plated Through Hole 6 0.039" (1.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F100T254P06

DigiKey Part Number
F100T254P06-ND
Manufacturer
Manufacturer Product Number
F100T254P06
Description
PITCH CHANGER 1.00 MM TO 2.54 MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plated Through Hole to Plated Through Hole 6 0.039" (1.00mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Chip Quik Inc.
Pitch
0.039" (1.00mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.700" L x 0.400" W (17.78mm x 10.16mm)
Proto Board Type
Plated Through Hole to Plated Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €