EXLB-SN63PB37-20LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLB-SN63PB37-20LB

DigiKey Part Number
315-EXLB-SN63PB37-20LB-ND
Manufacturer
Manufacturer Product Number
EXLB-SN63PB37-20LB
Description
SOLDER BAR SN63/PB37 20LBS (9.08
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Bar Solder Sn63Pb37 (63/37) Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Bar
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1442,55000 €442,55 €
5380,90200 €1.904,51 €
10356,93800 €3.569,38 €
25331,76840 €8.294,21 €
Manufacturers Standard Package
Unit Price without VAT:442,55000 €
Unit Price with VAT:526,63450 €