
EPS-2063G | |
|---|---|
DigiKey Part Number | EPS-2063G-ND |
Manufacturer | |
Manufacturer Product Number | EPS-2063G |
Description | POWER STRIP 6 OUTLET BEIGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall |
Datasheet | Datasheet |
Category | AC Outlets 6 |
Manufacturer Chip Quik Inc. | Connector - AC Output NEMA 5-15R |
Packaging Box | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type Outlet Strip, Power Strip, Surge Protector | Energy 400J |
Mounting Type Bench, Wall | Cord Length 3' (0.92m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Weight 6 lbs (2.7 kg) |
Overload Protection Circuit Breaker(s) | Base Product Number |
Connector - AC Input NEMA 5-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,61000 € | 45,61 € |
| Unit Price without VAT: | 45,61000 € |
|---|---|
| Unit Price with VAT: | 54,27590 € |

