
DR254P10-S | |
|---|---|
DigiKey Part Number | DR254P10-S-ND |
Manufacturer | |
Manufacturer Product Number | DR254P10-S |
Description | DUAL ROW 2.54MM PITCH 10-PIN CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Category | Number of Positions 10 |
Manufacturer Chip Quik Inc. | Pitch 0.100" (2.54mm) |
Series | Material Stainless Steel |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

