Image for DR200D254P14F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR200D254P14F

DigiKey Part Number
DR200D254P14F-ND
Manufacturer
Manufacturer Product Number
DR200D254P14F
Description
DUAL ROW 2.00MM PITCH 14-PIN FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to DIP 2mm Header 14 0.079" (2.00mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Category
Number of Positions
14
Manufacturer
Chip Quik Inc.
Pitch
0.079" (2.00mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.700" L x 0.700" W (17.78mm x 17.78mm)
Proto Board Type
Connector to DIP
Base Product Number
Package Accepted
2mm Header
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,71000 €6,71 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €