
DR100D254P100 | |
|---|---|
DigiKey Part Number | 315-DR100D254P100-ND |
Manufacturer | |
Manufacturer Product Number | DR100D254P100 |
Description | 1.00MM 100-PIN TO DIP-100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 1mm Header | |
Number of Positions | 100 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 5.000" L x 1.000" W (127.00mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |


