
DIP300-SOIC-08N | |
|---|---|
DigiKey Part Number | 315-DIP300-SOIC-08N-ND |
Manufacturer | |
Manufacturer Product Number | DIP300-SOIC-08N |
Description | ADAPTER BOARD DIP TO SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to SMD | |
Package Accepted | DIP | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 5 | 6,89800 € | 34,49 € |
| 10 | 6,50500 € | 65,05 € |
| 25 | 6,05000 € | 151,25 € |
| 50 | 5,74800 € | 287,40 € |
| 100 | 5,47740 € | 547,74 € |
| 250 | 5,16248 € | 1.290,62 € |
| 500 | 4,95274 € | 2.476,37 € |
| 1.000 | 4,76469 € | 4.764,69 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |











