
DIP070T100P64 | |
|---|---|
DigiKey Part Number | DIP070T100P64-ND |
Manufacturer | |
Manufacturer Product Number | DIP070T100P64 |
Description | DIP-64 0.070" (0.07"/1.78MM) PIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DIP to DIP 64 0.070" (1.78mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to DIP | |
Package Accepted | - | |
Number of Positions | 64 | |
Pitch | 0.070" (1.78mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 3.200" L x 1.000" W (81.28mm x 25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

