SMD to SIP 1813 2 0.161" (4.10mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1813S

DigiKey Part Number
DC1813S-ND
Manufacturer
Manufacturer Product Number
DC1813S
Description
DISCRETE 1813 TO 300MIL TH ADAPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to SIP 1813 2 0.161" (4.10mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
Chip Quik Inc.
Pitch
0.161" (4.10mm)
Series
Board Thickness
0.031" (0.79mm) 1/32"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Proto Board Type
SMD to SIP
Base Product Number
Package Accepted
1813
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €