
DC1411-S | |
|---|---|
DigiKey Part Number | DC1411-S-ND |
Manufacturer | |
Manufacturer Product Number | DC1411-S |
Description | DISCRETE 1411 STAINLESS STEEL ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Category | Number of Positions 2 |
Manufacturer Chip Quik Inc. | Pitch 0.114" (2.90mm) |
Series | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Thickness 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

