
DC1210T | |
|---|---|
DigiKey Part Number | DC1210T-ND |
Manufacturer | |
Manufacturer Product Number | DC1210T |
Description | DISCRETE 1210 TO 300MIL TH ADAPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to SIP 1210 2 0.118" (3.00mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to SIP | |
Package Accepted | 1210 | |
Number of Positions | 2 | |
Pitch | 0.118" (3.00mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

