


DC1210J-10X | |
|---|---|
DigiKey Part Number | DC1210J-10X-ND |
Manufacturer | |
Manufacturer Product Number | DC1210J-10X |
Description | DISCRETE 1210 TO TH ADAPTER - JU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole | |
Package Accepted | 1210 | |
Number of Positions | 2 | |
Pitch | 0.118" (3.00mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



