


DC1206-S | |
|---|---|
DigiKey Part Number | DC1206-S-ND |
Manufacturer | |
Manufacturer Product Number | DC1206-S |
Description | DISCRETE 1206 STAINLESS STEEL ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Category | Pitch 0.122" (3.10mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Material Stainless Steel |
Packaging Bulk | Thickness 0.0040" (0.102mm) |
Part Status Active | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

