


DC0805-S | |
|---|---|
DigiKey Part Number | DC0805-S-ND |
Manufacturer | |
Manufacturer Product Number | DC0805-S |
Description | DISCRETE 0805 STAINLESS STEEL ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Material Stainless Steel |
Packaging Bulk | Thickness 0.0040" (0.102mm) |
Part Status Active | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

