
DC0603S | |
|---|---|
DigiKey Part Number | DC0603S-ND |
Manufacturer | |
Manufacturer Product Number | DC0603S |
Description | DISCRETE 0603 TO 300MIL TH ADAPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to SIP 0603 2 0.063" (1.60mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to SIP | |
Package Accepted | 0603 | |
Number of Positions | 2 | |
Pitch | 0.063" (1.60mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.300" W (10.16mm x 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

