
CQT1-2.000 | |
|---|---|
DigiKey Part Number | 315-CQT1-2.000-ND |
Manufacturer | |
Manufacturer Product Number | CQT1-2.000 |
Description | TAPE FILM AMBER 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Chip Quik Inc. | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,98000 € | 82,98 € |
| 10 | 64,29200 € | 642,92 € |
| 25 | 58,46880 € | 1.461,72 € |
| 50 | 56,03520 € | 2.801,76 € |
| Unit Price without VAT: | 82,98000 € |
|---|---|
| Unit Price with VAT: | 98,74620 € |

