CQNRM-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQNRM-0.5

DigiKey Part Number
CQNRM-0.5-ND
Manufacturer
Manufacturer Product Number
CQNRM-0.5
Description
DEGREASER / CONTACT CLEANER (NON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cleaner, Degreaser Electronics 15mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bottle
Part Status
Active
Type
Cleaner, Degreaser
Chemical Component
-
Applications
Electronics
Size
15mL
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bottle
QuantityUnit PriceExt Price
18,59000 €8,59 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €