
CQB-AU100-25UM | |
|---|---|
DigiKey Part Number | 315-CQB-AU100-25UM-ND |
Manufacturer | |
Manufacturer Product Number | CQB-AU100-25UM |
Description | GOLD BONDING WIRE (AU100) GOLD 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Solder Au100 (100) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Au100 (100) | |
Diameter | 0.001" (0.02mm) | |
Melting Point | 1947°F (1064°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | - | |
Form | Spool | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,39000 € | 610,39 € |
| 5 | 525,18400 € | 2.625,92 € |
| 10 | 492,04800 € | 4.920,48 € |
| Unit Price without VAT: | 610,39000 € |
|---|---|
| Unit Price with VAT: | 726,36410 € |



