
CQ2LF-2S | |
|---|---|
DigiKey Part Number | 315-CQ2LF-2S-ND |
Manufacturer | |
Manufacturer Product Number | CQ2LF-2S |
Description | LIQUID FLUX WATER-WASHABLE IN 60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Liquid |
Datasheet | Datasheet |
Category | Type Flux - Liquid |
Manufacturer Chip Quik Inc. | Form Bottle, 2 oz (56.7g) |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,73000 € | 27,73 € |
| 5 | 23,90000 € | 119,50 € |
| 10 | 22,41500 € | 224,15 € |
| 25 | 20,59280 € | 514,82 € |
| 50 | 19,31100 € | 965,55 € |
| 100 | 18,10590 € | 1.810,59 € |
| 500 | 15,57854 € | 7.789,27 € |
| Unit Price without VAT: | 27,73000 € |
|---|---|
| Unit Price with VAT: | 32,99870 € |

