
CN0021 | |
|---|---|
DigiKey Part Number | CN0021-ND |
Manufacturer | |
Manufacturer Product Number | CN0021 |
Description | COMPACT FLASH TYPE I ADAPTER BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | - | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.500" L x 1.500" W (63.50mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

