Connector to SIP 1.1mm ID, 3.5mm OD Plug 3 FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0015

DigiKey Part Number
CN0015-ND
Manufacturer
Manufacturer Product Number
CN0015
Description
JACK 1.1MM ID 3.5MM OD ADAPTER B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to SIP 1.1mm ID, 3.5mm OD Plug 3 FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
1.1mm ID, 3.5mm OD Plug
Manufacturer
Chip Quik Inc.
Number of Positions
3
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.700" L x 0.300" W (17.78mm x 7.62mm)
Proto Board Type
Connector to SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €