
BGA0028 | |
|---|---|
DigiKey Part Number | 315-BGA0028-ND |
Manufacturer | |
Manufacturer Product Number | BGA0028 |
Description | BGA-36 TO DIP-36 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP BGA 36 0.012" (0.30mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | BGA | |
Number of Positions | 36 | |
Pitch | 0.012" (0.30mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 1.800" W (17.78mm x 45.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 € | 65,04 € |
| 5 | 57,46400 € | 287,32 € |
| 10 | 54,75600 € | 547,56 € |
| 25 | 51,60400 € | 1.290,10 € |
| 50 | 49,50460 € | 2.475,23 € |
| 100 | 47,62240 € | 4.762,24 € |
| Unit Price without VAT: | 65,04000 € |
|---|---|
| Unit Price with VAT: | 77,39760 € |

