BGA00xx-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGA00xx-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

BGA0023-S

DigiKey Part Number
BGA0023-S-ND
Manufacturer
Manufacturer Product Number
BGA0023-S
Description
BGA-100 (0.4 MM PITCH, 10 X 10 G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
BGA
Number of Positions
100
Pitch
0.016" (0.40mm)
Outer Dimension
1.950" L x 1.350" W (49.53mm x 34.29mm)
Inner Dimension
-
Thermal Center Pad
-
Material
Stainless Steel
Thickness
0.0040" (0.102mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,06000 €18,06 €
Manufacturers Standard Package
Unit Price without VAT:18,06000 €
Unit Price with VAT:21,49140 €