BARSN99.3CU0.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BARSN99.3CU0.7

DigiKey Part Number
BARSN99.3CU0.7-ND
Manufacturer
Manufacturer Product Number
BARSN99.3CU0.7
Description
SOLDER BAR SN99.3/CU0.7 1LB SUPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 1 lb (454g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
-
Melting Point
441°F (227°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bar, 1 lb (454g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,84000 €38,84 €
Manufacturers Standard Package
Unit Price without VAT:38,84000 €
Unit Price with VAT:46,21960 €