
URP1C331MNN0811U | |
|---|---|
DigiKey Part Number | 4191-URP1C331MNN0811U-ND |
Manufacturer | |
Manufacturer Product Number | URP1C331MNN0811U |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41102 € | 205,51 € |
| Unit Price without VAT: | 0,41102 € |
|---|---|
| Unit Price with VAT: | 0,48911 € |

