Parametric Equivalent

UPR0J331MNN6308 | |
|---|---|
DigiKey Part Number | 4191-UPR0J331MNN6308-ND |
Manufacturer | |
Manufacturer Product Number | UPR0J331MNN6308 |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS80J331MDN1 | Nichicon | 0 | RS80J331MDN1-ND | 0,19508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29362 € | 293,62 € |
| Unit Price without VAT: | 0,29362 € |
|---|---|
| Unit Price with VAT: | 0,34941 € |


