
UPE0J101MP26306 | |
|---|---|
DigiKey Part Number | 4191-UPE0J101MP26306CT-ND - Cut Tape (CT) 4191-UPE0J101MP26306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0J101MP26306 |
Description | CAP ALUM POLY 100UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09855 € | 98,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09030 € | 180,60 € |
| 4.000 | 0,08344 € | 333,76 € |
| 6.000 | 0,07998 € | 479,88 € |
| 10.000 | 0,07611 € | 761,10 € |
| 14.000 | 0,07384 € | 1.033,76 € |
| 20.000 | 0,07165 € | 1.433,00 € |
| 24.000 | 0,07061 € | 1.694,64 € |
| 48.000 | 0,06708 € | 3.219,84 € |
| 50.000 | 0,06689 € | 3.344,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


