500 µF 7.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC7H501MP25509

DigiKey Part Number
4191-UPC7H501MP25509CT-ND - Cut Tape (CT)
4191-UPC7H501MP25509TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPC7H501MP25509
Description
CAP ALUM POLY 500UF 20% 7.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 µF 7.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
500 µF
Tolerance
±20%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.216" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,86000 €4,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.2002,03466 €4.476,25 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €