
UPC1D331MP26312 | |
|---|---|
DigiKey Part Number | 4191-UPC1D331MP26312CT-ND - Cut Tape (CT) 4191-UPC1D331MP26312TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPC1D331MP26312 |
Description | CAP ALUM POLY 330UF 20% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,44570 € | 44,57 € |
| 500 | 0,36192 € | 180,96 € |
| 1.000 | 0,33550 € | 335,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31355 € | 627,10 € |
| 4.000 | 0,29532 € | 1.181,28 € |
| 6.000 | 0,28612 € | 1.716,72 € |
| 10.000 | 0,27587 € | 2.758,70 € |
| 14.000 | 0,26984 € | 3.777,76 € |
| 20.000 | 0,26402 € | 5.280,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

