
UPC0J331MP25508 | |
|---|---|
DigiKey Part Number | 4191-UPC0J331MP25508CT-ND - Cut Tape (CT) 4191-UPC0J331MP25508TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPC0J331MP25508 |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.05 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.216" Dia (5.50mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,68060 € | 34,03 € |
| 100 | 0,61720 € | 61,72 € |
| 500 | 0,50802 € | 254,01 € |
| 1.000 | 0,47364 € | 473,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,44155 € | 971,41 € |
| 4.400 | 0,41842 € | 1.841,05 € |
| 6.600 | 0,40676 € | 2.684,62 € |
| 11.000 | 0,39376 € | 4.331,36 € |
| 15.400 | 0,38613 € | 5.946,40 € |
| 22.000 | 0,37875 € | 8.332,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

