Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PL2W331MND2545Y | |
|---|---|
DigiKey Part Number | 4191-PL2W331MND2545Y-ND |
Manufacturer | |
Manufacturer Product Number | PL2W331MND2545Y |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 500mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.988 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK2W331MND2545RY | Chinsan (Elite) | 1 | 4191-PK2W331MND2545RY-ND | 4,06000 € | Parametric Equivalent |
| 450MXK330MEFC25X45 | Rubycon | 0 | 450MXK330MEFC25X45-ND | 4,21350 € | Parametric Equivalent |
| 450MXK330MEFCSN25X45 | Rubycon | 171 | 1189-2624-ND | 9,66000 € | Parametric Equivalent |
| B43641A5337M050 | TDK | 0 | 495-B43641A5337M050-ND | 4,18550 € | Parametric Equivalent |
| B43641A5337M057 | TDK | 0 | 495-B43641A5337M057-ND | 4,07994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,02950 € | 365,31 € |
| Unit Price without VAT: | 2,02950 € |
|---|---|
| Unit Price with VAT: | 2,41511 € |








