Parametric Equivalent
Parametric Equivalent

PL2D332MND3560 | |
|---|---|
DigiKey Part Number | 4191-PL2D332MND3560-ND |
Manufacturer | |
Manufacturer Product Number | PL2D332MND3560 |
Description | CAP ALUM 3300UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640A2338M000 | TDK | 0 | B43640A2338M000-ND | 9,10646 € | Parametric Equivalent |
| B43642A2338M000 | TDK | 139 | B43642A2338M000-ND | 18,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 6,41722 € | 577,55 € |
| Unit Price without VAT: | 6,41722 € |
|---|---|
| Unit Price with VAT: | 7,63649 € |



